| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WT1 |
622-M09-360-WT1
| Heilind Number: | EDA622-M09-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic devices. Featuring a receptacle design with two rows and nine positions, this connector offers seamless integration into your PCB assembly through a secure Through Hole mount (.120") and PC Tail termination method. With a durable steel shell and reliable gold-plated contacts, it ensures optimal signal transmission in demanding environments. Its tin shell plating and wide operating temperature range of -55°C to 125°C further enhance its durability and performance. Ideal for a variety of applications, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity experience with this essential component.

