Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 622-M09-360-WT2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA622-M09-360-WT2 |
622-M09-360-WT2
Heilind Number: | EDA622-M09-360-WT2 |
Manufacturer: | EDAC |
Manufacturer Number: | 622-M09-360-WT2 |
ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the ideal solution for seamless connectivity in your electronic applications. With a sleek design and high-performance capabilities, this connector features a receptacle gender and two rows for efficient data transmission. Engineered for durability, it boasts a shell made of sturdy steel and gold-plated contacts for optimal conductivity. Its 4-40 threaded insert mount type and PC tail termination method ensure secure and reliable attachment. With a current rating of 5 A and a temperature range of -55 to 125 °C, this connector is suitable for a wide range of environments. Trust in its quality construction for all your connectivity needs.