Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 622-M09-360-WT3 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA622-M09-360-WT3 |
622-M09-360-WT3
Heilind Number: | EDA622-M09-360-WT3 |
Manufacturer: | EDAC |
Manufacturer Number: | 622-M09-360-WT3 |
ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for reliability, this receptacle is ideal for various applications, boasting a durable steel shell and gold-plated contacts for optimal signal transmission. With two rows and nine positions, it offers ample connectivity options, while its 4-40 Threaded Insert and Boardlocks_1 make installation a breeze. PC Tail termination ensures secure connections, even in demanding environments. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity experience with this essential component.