| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WT4 |
622-M09-360-WT4
| Heilind Number: | EDA622-M09-360-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. With a 5 A amperage rating, this receptacle connector boasts high performance capabilities. Featuring two rows of 9 positions, it offers ample connectivity options. Its 4-40 Threaded Insert_1 mount type ensures secure installation, while the PC Tail termination method simplifies the wiring process. Gold contact plating guarantees reliable signal transmission, and the durable steel shell with tin plating adds robustness. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for any application requiring a D-Sub interface. Upgrade your connectivity standards with this essential component.

