| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WT6 |
622-M09-360-WT6
| Heilind Number: | EDA622-M09-360-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Perfect for high-performance applications, this receptacle is designed with precision and durability in mind. With a 5A amperage rating, it ensures reliable power transmission. Featuring two rows of 9 positions, it offers ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method guarantee secure installation. Gold contact plating and tin shell plating optimize signal conductivity and corrosion resistance. Crafted from steel, its rugged shell material withstands harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, it's suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.

