| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-BN1 |
622-M09-660-BN1
| Heilind Number: | EDA622-M09-660-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile essential for your electronics projects. Designed for seamless integration, this receptacle boasts a durable steel shell with nickel plating for optimal performance. With two rows and nine positions, it offers ample connectivity options, while its through hole mount and PC tail termination method ensure secure installation. Gold-plated contacts guarantee reliable signal transfer, even in demanding environments with an operating temperature range of -55 to 125 °C. Trust in this connector for efficient, high-quality connections in a variety of applications.

