| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-BN5 |
622-M09-660-BN5
| Heilind Number: | EDA622-M09-660-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for reliable performance in various applications. This receptacle features a 2-row configuration and a durable steel shell with nickel plating, ensuring robustness and longevity. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, it offers stability in high-vibration environments. The PC Tail termination method and gold contact plating guarantee excellent conductivity, while the 5A amperage rating accommodates power-intensive tasks. Suitable for nine positions, this connector operates flawlessly in a wide temperature range from -55 to 125°C, making it an essential component for your projects. Elevate your connectivity experience with this versatile and high-quality D-Sub Connector.

