| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-BN6 |
622-M09-660-BN6
| Heilind Number: | EDA622-M09-660-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Perfect for high-performance applications, this receptacle features two rows of nine positions, ensuring reliable and efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The 4-40 threaded standoff mount type offers easy installation, while the PC tail termination method ensures secure connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's ideal for industrial and commercial use. Trust in the gold contact plating to maintain signal integrity, making this connector a must-have for your electronic projects.

