| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-BT5 |
622-M09-660-BT5
| Heilind Number: | EDA622-M09-660-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, perfect for high-performance applications. This receptacle features a 4-40 Threaded Standoff and Boardlocks for secure mounting, while its PC Tail termination method ensures reliable connections. With gold contact plating and a durable steel shell plated with tin, it guarantees efficient signal transmission and longevity. Designed for versatility, it offers 9 positions in a dual-row configuration, accommodating a wide range of connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless data transfer and signal integrity.

