| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-BT6 |
622-M09-660-BT6
| Heilind Number: | EDA622-M09-660-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-BT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Engineered for reliability, this receptacle features a secure 4-40 Threaded Standoff mount type, ensuring stability in any application. With a contact plating of gold and a shell plating of tin, it guarantees optimal signal integrity. Its two rows and 9 positions offer ample room for versatile connections, while the PC Tail termination method facilitates easy installation. Constructed from durable steel, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Trust in this connector for efficient and durable performance in your projects.

