| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GN1 |
622-M09-660-GN1
| Heilind Number: | EDA622-M09-660-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for enhanced durability. With a contact plating of gold, it ensures reliable signal transmission. Suitable for through-hole mounting with PC tail termination, it offers secure and stable connections. With 9 positions and 2 rows, it allows for versatile and efficient use. Operating in a wide temperature range from -55 to 125 °C, it's ideal for demanding environments. Trust in this connector for seamless data and power transfer in industrial and commercial settings.

