| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GN2 |
622-M09-660-GN2
| Heilind Number: | EDA622-M09-660-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a 2-row receptacle configuration, ideal for various applications. With a sturdy steel shell and nickel plating, it ensures durability and reliable conductivity. The gold-plated contacts offer superior signal transmission, while the PC tail termination method simplifies installation. Rated for 5 A of current, this connector is suitable for power and data connections. Operating in a wide temperature range from -55 to 125 °C, it guarantees seamless function in diverse environments. Upgrade your connections with this essential component for your electronic projects.

