| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GN3 |
622-M09-660-GN3
| Heilind Number: | EDA622-M09-660-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a receptacle design with two rows and a durable steel shell, this connector ensures secure and reliable connections. With a 5A amperage rating and gold-plated PC tail termination, it guarantees optimal performance. The nickel shell plating offers corrosion resistance, making it suitable for a wide range of operating temperatures (-55 to 125°C). Ideal for board mounting with 4-40 threaded inserts and boardlocks, it provides ease of installation in industrial environments. Upgrade your connectivity with this high-quality connector.

