| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GN4 |
622-M09-660-GN4
| Heilind Number: | EDA622-M09-660-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed for optimal performance, this receptacle features two rows, accommodating a total of 9 positions with precision. Its 4-40 Threaded Insert_1 mount type ensures secure installation, while the PC Tail termination method guarantees reliable connectivity. With a 5 A amperage and gold contact plating, it's built for efficiency and durability. The steel shell material, along with nickel plating, offers robust protection in various environments, from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

