| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GN5 |
622-M09-660-GN5
| Heilind Number: | EDA622-M09-660-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for robust data transmission. Designed for reliability, this receptacle features a durable steel shell with nickel plating for efficient signal transfer. With 9 positions and 2 rows, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees a stable connection. Operating in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of applications. Trust in its 5A amperage rating and gold contact plating for optimal performance in demanding environments. Upgrade your setups with this essential connector.

