| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GN6 |
622-M09-660-GN6
| Heilind Number: | EDA622-M09-660-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for high-performance connectivity needs. With a sleek design and durable construction, this receptacle boasts a 2-row configuration, accommodating a total of 9 positions for seamless data transmission. Its 4-40 Threaded Standoff mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Gold contact plating guarantees optimal signal conductivity, complemented by nickel shell plating for enhanced durability. Crafted from robust steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Ideal for a wide range of applications, it's a must-have component for your connectivity arsenal.

