| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GT1 |
622-M09-660-GT1
| Heilind Number: | EDA622-M09-660-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a compact design and through-hole mounting capability, this connector offers seamless integration in various applications. Its receptacle gender and two-row configuration ensure reliable performance, while the PC tail termination method simplifies installation. Boasting a 5A amperage rating and gold-plated contacts, it guarantees efficient power transmission with minimal signal loss. The steel shell construction with tin plating enhances durability, making it suitable for harsh environments. Featuring nine positions and operating temperature range of -55 to 125°C, it's perfect for demanding industrial and commercial settings. Trust in this high-quality connector for secure and stable connections, ensuring optimal performance in your systems.

