| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GT3 |
622-M09-660-GT3
| Heilind Number: | EDA622-M09-660-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a receptacle design and two rows for efficient signal transmission, this connector is ideal for various applications. Featuring a 4-40 threaded insert and boardlocks for secure mounting, it ensures stability in use. The PC tail termination method, along with gold contact plating, guarantees reliable conductivity. Constructed with durable steel shell material and tin plating, it offers robust performance in demanding environments. With nine positions and an operating temperature range of -55 to 125 °C, this connector is a dependable choice for your electronic projects.

