| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-GT4 |
622-M09-660-GT4
| Heilind Number: | EDA622-M09-660-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-GT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and reliability, this receptacle features two rows and a 4-40 Threaded Insert mount type for secure installation. With a 5A amperage rating, it ensures optimal power transfer. The PC Tail termination method and gold contact plating guarantee durable performance, while the steel shell material with tin plating offers robust protection. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with this essential component.

