| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-LN1 |
622-M09-660-LN1
| Heilind Number: | EDA622-M09-660-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for enhanced longevity. The PC tail termination method ensures a secure and reliable connection, while gold contact plating guarantees optimal signal conductivity. With two rows and nine positions, it offers ample versatility for your connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is the perfect choice for demanding environments where reliability is key. Stay connected with confidence using our premium D-Sub Connector.

