| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-LN2 |
622-M09-660-LN2
| Heilind Number: | EDA622-M09-660-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal power transfer, it boasts a durable construction with a steel shell and gold-plated contacts, ensuring reliable operation in demanding environments. With a 5A amperage rating and two rows of nine positions, it's perfect for high-density applications. The PC Tail termination method and 4-40 Threaded Insert mount type offer secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Whether you're a professional in the field or a tech enthusiast, this connector is a must-have for your arsenal. Elevate your connections with this essential component.

