| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-LT1 |
622-M09-660-LT1
| Heilind Number: | EDA622-M09-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Specially designed for optimal performance, this receptacle features two rows of nine positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable signal integrity. Suitable for through-hole mounting with a PC tail termination method, it offers easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

