| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-LT2 |
622-M09-660-LT2
| Heilind Number: | EDA622-M09-660-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 5A amperage rating, this receptacle is designed for reliable performance. Featuring two rows of 9 positions each, it offers ample connectivity options. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method simplifies wiring. With gold contact plating and tin shell plating, this connector guarantees excellent signal transmission. Constructed from durable steel, it can withstand temperatures ranging from -55 to 125°C, making it ideal for a wide range of applications. Upgrade your connectivity setup with this high-quality D-Sub Connector.

