| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-LT5 |
622-M09-660-LT5
| Heilind Number: | EDA622-M09-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding environments. Featuring a receptacle gender and two rows for efficient signal transmission, this connector is a versatile solution for various applications. With a 5A amperage rating and gold contact plating, it ensures robust conductivity and signal integrity. The 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Constructed with steel shell material and tin plating, it offers durability and corrosion resistance. With nine positions and an operating temperature range of -55 to 125 °C, this connector is suitable for industrial and commercial use. Upgrade your connectivity setup with this high-quality D-Sub connector.

