| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WN3 |
622-M09-660-WN3
| Heilind Number: | EDA622-M09-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With two rows and a total of nine positions, it offers ample connectivity options. The 4-40 threaded insert and boardlocks_1 mount type make installation a breeze, while the PC tail termination method guarantees secure and efficient connections. Gold contact plating further enhances conductivity, while the wide operating temperature range of -55 to 125 °C ensures versatility. Trust in this connector for high-speed data transmission and power delivery, ideal for a range of applications in various industries. Elevate your connectivity solutions with this essential component.

