| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WN5 |
622-M09-660-WN5
| Heilind Number: | EDA622-M09-660-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a robust steel shell with nickel plating for durability. With a 2-row receptacle configuration and 9 gold-plated contacts, it ensures secure and efficient data transmission. Its PC tail termination method and 4-40 threaded standoff mount type offer easy installation on circuit boards. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a reliable choice for various applications in industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

