| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WN6 |
622-M09-660-WN6
| Heilind Number: | EDA622-M09-660-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing a versatile and reliable Right Angle D-Sub Connector, perfect for your connectivity needs. This two-row receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With 9 gold-plated contact positions, it guarantees efficient signal transmission, while the 4-40 threaded standoff mount type offers secure installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for demanding industrial applications. Trust in this connector for seamless and robust connections in your projects.

