| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WT2 |
622-M09-660-WT2
| Heilind Number: | EDA622-M09-660-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic components. With a sturdy steel shell and gold-plated contacts, this receptacle guarantees optimal signal transmission. Its 4-40 Threaded Insert mount type and PC Tail termination method ensure secure installation, while its dual-row design accommodates a total of 9 positions. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is perfect for demanding industrial environments. Upgrade your systems with this high-performance component.

