| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WT3 |
622-M09-660-WT3
| Heilind Number: | EDA622-M09-660-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for secure and efficient data transmission. Featuring a 2-row receptacle design, this connector ensures reliable performance in any application. With a 5A amperage rating, it delivers power and signal with precision. The 4-40 threaded insert mount type with boardlocks guarantees stability on the board, while the PC tail termination method offers easy installation. Gold contact plating and durable steel shell material with tin plating ensure long-lasting quality, even in harsh environments. With 9 positions for versatile connectivity, this connector is a must-have for any project. Operating seamlessly in a wide temperature range of -55 to 125°C, it's a dependable choice for industrial, commercial, and aerospace applications. Upgrade your connectivity with this essential component.

