| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WT4 |
622-M09-660-WT4
| Heilind Number: | EDA622-M09-660-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, meticulously engineered for seamless integration. Featuring a receptacle design with two rows and a 4-40 Threaded Insert mount type, it ensures secure and stable connections. The PC Tail termination method offers easy installation, while the gold-plated contacts guarantee optimal signal transmission. With a durable steel shell and tin plating, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial applications, it provides reliable performance and longevity. Upgrade your setup with this essential component for efficient data and power transmission.

