| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-660-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-660-WT5 |
622-M09-660-WT5
| Heilind Number: | EDA622-M09-660-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-660-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for a variety of applications. With a 5A amperage rating, this receptacle is ideal for power and signal transmission. Featuring two rows and 9 positions, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. Gold contact plating and tin shell plating provide superior conductivity and durability. Crafted from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your electronic systems with this versatile and dependable component.

