| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BN2 |
622-M15-260-BN2
| Heilind Number: | EDA622-M15-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic applications. With a sleek design and durable construction, this connector boasts a high amperage rating of 5A, making it ideal for demanding environments. Its receptacle gender and dual-row configuration ensure secure and efficient connections. Featuring a convenient 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating guarantees optimal signal transmission, while the nickel shell plating offers corrosion resistance. With 15 positions and a steel shell material, this connector is built to last. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for a wide range of industrial and commercial applications. Upgrade your connectivity setup with this essential component.

