| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BN4 |
622-M15-260-BN4
| Heilind Number: | EDA622-M15-260-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficiency, this receptacle features two rows to accommodate a total of 15 positions, ensuring seamless data transmission. With a durable steel shell and reliable 4-40 Threaded Insert_1 mount type, it guarantees secure installation. The PC Tail termination method allows for easy connection, while the Gold Flash contact plating and Nickel shell plating ensure optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this high-performance connector.

