| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BN5 |
622-M15-260-BN5
| Heilind Number: | EDA622-M15-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting quality. With 15 positions, it offers ample connectivity options for your applications. The 4-40 Threaded Standoff and Boardlocks make for secure mounting, while the PC Tail termination method simplifies installation. Featuring gold flash contact plating, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

