| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BT1 |
622-M15-260-BT1
| Heilind Number: | EDA622-M15-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Designed for optimal convenience, it features a receptacle gender and PC Tail termination for seamless integration. With two rows and 15 positions, it ensures efficient signal transmission in a variety of applications. The durable steel shell with tin plating guarantees reliable performance even in harsh environments, while gold flash contact plating maintains signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and dependable choice for your electronic projects.

