| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BT2 |
622-M15-260-BT2
| Heilind Number: | EDA622-M15-260-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring two rows and 15 positions, is designed for optimal signal transmission in a variety of applications. With a durable steel shell and gold flash contact plating, it ensures reliable performance even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your systems with this essential component for enhanced connectivity.

