| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BT3 |
622-M15-260-BT3
| Heilind Number: | EDA622-M15-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle features a dual-row setup for efficient data transmission, with a 4-40 Threaded Insert and Boardlocks_1 for secure mounting. The PC Tail termination method ensures reliable connections, while Gold Flash contact plating guarantees optimal signal conductivity. Constructed with durable steel shell material and tin plating, this connector is built to withstand extreme operating temperatures ranging from -55 to 125 °C. Perfect for professionals in need of high-performance IO solutions, this 15-position connector is a essential component for your projects. Elevate your connectivity game with this versatile and durable D-Sub connector.

