| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BT5 |
622-M15-260-BT5
| Heilind Number: | EDA622-M15-260-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a 2-row configuration, accommodating 15 positions with precision. Featuring a robust shell made of steel and plated with durable tin, it ensures reliable performance in demanding environments. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method with Gold Flash contact plating offers excellent conductivity. With an amperage rating of 5A and an operating temperature range from -55 to 125 °C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.

