| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-BT6 |
622-M15-260-BT6
| Heilind Number: | EDA622-M15-260-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-BT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic systems. Designed for optimal signal transmission, this connector features a receptacle gender with two rows, ensuring efficient data transfer. Its 4-40 threaded standoff mount type and PC tail termination method guarantee secure attachment, while the gold flash contact plating and tin shell plating provide excellent conductivity and corrosion resistance. With 15 positions and a durable steel shell, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity with this essential component for a wide range of applications.

