| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-GN1 |
622-M15-260-GN1
| Heilind Number: | EDA622-M15-260-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-GN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle boasts two rows of 15 positions each, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting reliability, even in harsh environments. Suitable for through-hole mounting with PC tail termination, it offers easy installation for your convenience. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for your industrial or electronic applications. Stay connected with confidence with this essential component.

