622-M15-260-GN2

Heilind Number:EDA622-M15-260-GN2
Manufacturer:EDAC
Manufacturer Number:622-M15-260-GN2
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M15-260-GN2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M15-260-GN2

Detailed Description

Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This receptacle boasts a durable steel shell plated with nickel, ensuring reliable performance in even the most demanding environments. With a 2-row configuration and 15 gold flash-plated contact positions, it provides ample connectivity options for your devices. Its 4-40 threaded insert mount type and PC tail termination method offer easy installation and secure connections. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a versatile and dependable choice for your connectivity needs.