| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-GN3 |
622-M15-260-GN3
| Heilind Number: | EDA622-M15-260-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-GN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this receptacle features two rows of 15 positions, ensuring efficient data transmission. With a 4-40 Threaded Insert mount type and Boardlocks for secure attachment, it guarantees stability on your PCB. The PC Tail termination method and Gold Flash contact plating offer reliable signal conductivity, while the Nickel shell plating ensures durability in various environments. Constructed with steel shell material, it can withstand temperatures ranging from -55 to 125°C. Trust in this connector for seamless and robust connections in your electronic systems.

