622-M15-260-GN6

Heilind Number:EDA622-M15-260-GN6
Manufacturer:EDAC
Manufacturer Number:622-M15-260-GN6
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M15-260-GN6
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M15-260-GN6

Detailed Description

Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features a durable steel shell with nickel plating, ensuring reliable conductivity in various environments. With a 2-row design and 15 positions, it offers ample space for multiple connections. The 4-40 threaded standoff mount type and PC tail termination method provide secure and stable installation. Boasting a gold flash contact plating, it guarantees optimal signal transmission. Rated for an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity setup with this versatile and dependable component.