| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-GT1 |
622-M15-260-GT1
| Heilind Number: | EDA622-M15-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic systems. Featuring a durable steel shell with tin plating, this receptacle ensures reliable performance in even the most demanding environments. With two rows and fifteen positions, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination method makes installation a breeze, while gold flash contact plating guarantees optimal signal transmission. Operating within a wide temperature range from -55 to 125°C, this connector is suitable for a variety of industrial and commercial settings. Upgrade your IO connections with this essential component, designed for efficiency and longevity.

