| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-GT3 |
622-M15-260-GT3
| Heilind Number: | EDA622-M15-260-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, meticulously engineered for optimal performance. This receptacle boasts a two-row design, accommodating 15 positions with a 4-40 Threaded Insert mount type for secure installation. Featuring PC Tail termination and gold flash contact plating, it ensures reliable conductivity and durability. The steel shell with tin plating guarantees robustness in various environments, while its broad operating temperature range of -55 to 125 °C makes it suitable for diverse applications. Elevate your connectivity with this essential component.

