| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-GT4 |
622-M15-260-GT4
| Heilind Number: | EDA622-M15-260-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-GT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for efficiency and reliability, this receptacle connector features two rows and a 4-40 Threaded Insert mount type for secure installation. The PC Tail termination method ensures seamless integration, while the gold flash contact plating and tin shell plating guarantee optimal signal transmission. With 15 positions, this connector offers ample versatility for your applications. Crafted from durable steel and rated for an operating temperature range of -55 to 125 °C, it's a dependable choice for demanding environments. Elevate your connectivity game with this essential component.

