| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-GT5 |
622-M15-260-GT5
| Heilind Number: | EDA622-M15-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows with a total of 15 positions, ensuring seamless data transmission. Its 4-40 Threaded Standoff and Boardlocks mount type offers secure attachment to your circuit board. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal conductivity, while the durable steel shell with Tin plating ensures long-lasting durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.

