| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LN1 |
622-M15-260-LN1
| Heilind Number: | EDA622-M15-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering reliable performance in a compact design. With a 5A amperage and 15 positions, this receptacle features two rows for efficient data transmission. Its Through Hole mount type and PC Tail termination method ensure easy installation on circuit boards. The gold flash contact plating and nickel shell plating guarantee durability and signal integrity, while the steel shell material ensures robustness in various environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

