| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LN2 |
622-M15-260-LN2
| Heilind Number: | EDA622-M15-260-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Right Angle D-Sub Connector, designed for reliable performance in demanding applications. Featuring a receptacle gender with two rows for efficient signal transmission, it offers a secure mount with 4-40 Threaded Insert_1. The PC Tail termination method ensures easy installation, while the contact plating of Gold Flash and shell plating of Nickel guarantee optimal conductivity and durability. With 15 positions for versatile connectivity, this connector is constructed from durable steel for long-lasting use. Operating smoothly in temperatures ranging from -55 to 125 °C, it is a dependable choice for various electronic setups. Elevate your connectivity solutions with this high-quality connector.

