| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LN3 |
622-M15-260-LN3
| Heilind Number: | EDA622-M15-260-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering unmatched performance and versatility. With a 5A amperage rating, this receptacle features two rows for efficient signal transmission. Its 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure attachment to your device. Utilizing PC Tail termination method and boasting Gold Flash contact plating, this connector guarantees reliable conductivity. The Nickel-plated steel shell and 15 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a durable and dependable choice for your connectivity needs.

